Direct

69145-110 | |
|---|---|
DigiKey Part Number | 69145-110-ND |
Manufacturer | |
Manufacturer Product Number | 69145-110 |
Description | JUMPER LOW PRO DR MULTI |
Customer Reference | |
Detailed Description | 10 (2 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 10 (2 x 5) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69145-110LF | Amphenol CS (FCI) | 1,806 | 609-5640-ND | $1.23000 | Direct |


