68749-440HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $2.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 139
Unit Price: $3.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.76122
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68749-440HLF

DigiKey Part Number
68749-440HLF-ND
Manufacturer
Manufacturer Product Number
68749-440HLF
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bag
Contact Length - Post
0.420" (10.67mm)
Part Status
Obsolete
Overall Contact Length
0.838" (21.29mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
2
Contact Finish - Post
Tin
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2340-6221-TG3M03M156421-40-ND$2.84000Similar
4-102973-0-20TE Connectivity AMP Connectors139A26535-20-ND$3.84000Similar
7-146250-0TE Connectivity AMP Connectors07-146250-0-ND$3.76122Similar
Obsolete
This product is no longer manufactured. View Substitutes