Similar
Similar
Similar
Similar

68749-420HLF | |
|---|---|
DigiKey Part Number | 68749-420HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68749-420HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.420" (10.67mm) |
Part Status Obsolete | Overall Contact Length 0.838" (21.29mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102973-0-10 | TE Connectivity AMP Connectors | 231 | A26535-10-ND | $2.15000 | Similar |
| 6-146250-0 | TE Connectivity AMP Connectors | 0 | 6-146250-0-ND | $1.98301 | Similar |
| 6-146252-0 | TE Connectivity AMP Connectors | 0 | 6-146252-0-ND | $2.95823 | Similar |
| 6-146253-0 | TE Connectivity AMP Connectors | 0 | 6-146253-0-ND | $3.46546 | Similar |




