Similar
Similar

68691-140H | |
|---|---|
DigiKey Part Number | 68691-140H-ND |
Manufacturer | |
Manufacturer Product Number | 68691-140H |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68691-140H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102973-0-20 | TE Connectivity AMP Connectors | 139 | A26535-20-ND | $3.84000 | Similar |
| 7-146250-0 | TE Connectivity AMP Connectors | 0 | 7-146250-0-ND | $3.76122 | Similar |
| PBC20DFAN | Sullins Connector Solutions | 0 | S2211E-20-ND | $2.49000 | Similar |
| PBC20DFBN | Sullins Connector Solutions | 486 | S2221E-20-ND | $3.50000 | Similar |
| PBC20DFCN | Sullins Connector Solutions | 0 | S2231E-20-ND | $3.72000 | Similar |











