75844-118-08LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.74513
Datasheet

Similar


Preci-Dip
In Stock: 665
Unit Price: $2.87000

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.83305

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.81269

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.86095

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.04000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.84000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.97000

Similar


Samtec Inc.
In Stock: 801
Unit Price: $0.43000
Datasheet

Similar


Samtec Inc.
In Stock: 1,008
Unit Price: $0.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.83000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.79000

Similar


Samtec Inc.
In Stock: 36
Unit Price: $1.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.76000
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)

75844-118-08LF

DigiKey Part Number
75844-118-08LF-ND
Manufacturer
Manufacturer Product Number
75844-118-08LF
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-118-08LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.225" (5.72mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
008261083210854KYOCERA AVX0478-8261083210854-ND$1.74513Similar
450-10-208-00-001101Preci-Dip665450-10-208-00-001101-ND$2.87000Similar
450-80-208-00-001101Preci-Dip0450-80-208-00-001101-ND$0.83305Similar
450-80-208-00-006101Preci-Dip0450-80-208-00-006101-ND$0.81269Similar
450-80-208-00-013101Preci-Dip0450-80-208-00-013101-ND$0.86095Similar
Obsolete
This product is no longer manufactured. View Substitutes