Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
68683-615 | |
|---|---|
DigiKey Part Number | 68683-615-ND |
Manufacturer | |
Manufacturer Product Number | 68683-615 |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 68683-615 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68683-315LF | Amphenol CS (FCI) | 185 | 609-5953-ND | $4.70000 | Parametric Equivalent |
| 803-41-030-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-030-10-001000-ND | $15.97700 | Similar |
| 803-43-030-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-43-030-10-001000-ND | $17.99154 | Similar |
| 803-91-030-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-030-10-001000-ND | $15.86400 | Similar |
| 803-93-030-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-93-030-10-001000-ND | $17.95481 | Similar |











