Image for 68617-618 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68617-618

DigiKey Part Number
68617-618-ND
Manufacturer
Manufacturer Product Number
68617-618
Description
CONN RCPT 18POS 0.1 GOLD SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.310" (7.87mm)
Packaging
Tube
Operating Temperature
-65°C ~ 125°C
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Features
Board Lock
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.