Similar
Similar
Similar
Similar
Similar
Similar

68494-636 | |
|---|---|
DigiKey Part Number | 68494-636-ND |
Manufacturer | |
Manufacturer Product Number | 68494-636 |
Description | CONN HEADER R/A 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.400" (10.16mm) |
Part Status Obsolete | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Insulation Height 0.095" (2.41mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288361 | Molex | 755 | WM50025-36-ND | $1.82000 | Similar |
| 0022288363 | Molex | 8,045 | WM50026-36-ND | $3.03000 | Similar |
| 0022288365 | Molex | 0 | 22-28-8365-ND | $1.66933 | Similar |
| 0022289361 | Molex | 0 | 0022289361-ND | $1.05695 | Similar |
| 0022289363 | Molex | 0 | 0022289363-ND | $1.29050 | Similar |




