Similar
Similar
Similar

68491-420HLF | |
|---|---|
DigiKey Part Number | 68491-420HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68491-420HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.255" (6.48mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.475" (12.07mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901310770 | Molex | 21 | WM8146-ND | $3.99000 | Similar |
| 4-102973-0-10 | TE Connectivity AMP Connectors | 231 | A26535-10-ND | $2.15000 | Similar |
| 6-146252-0 | TE Connectivity AMP Connectors | 0 | 6-146252-0-ND | $2.95823 | Similar |






