
68466-103HLF | |
|---|---|
DigiKey Part Number | 68466-103HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68466-103HLF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68466-103HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.697" (17.70mm) |
Series | Contact Length - Post 0.128" (3.25mm) |
Packaging Bag | Overall Contact Length 0.925" (23.50mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.25780 | $3,093.60 |





