68457-436 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 561
Unit Price: $1.42000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 1,548
Unit Price: $7.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,614
Unit Price: $7.95000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68457-436

DigiKey Part Number
68457-436-ND
Manufacturer
Manufacturer Product Number
68457-436
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Obsolete
Overall Contact Length
0.548" (13.92mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78511-436HLFAmphenol CS (FCI)561609-3510-ND$1.42000Direct
8-146274-6TE Connectivity AMP Connectors1,548A122906-ND$7.44000Direct
9-146274-0TE Connectivity AMP Connectors1,614A34259-40-ND$7.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes