68457-403HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 771
Unit Price: $0.24000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 19,949
Unit Price: $0.16000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68457-403HLF

DigiKey Part Number
68457-403HLF-ND
Manufacturer
Manufacturer Product Number
68457-403HLF
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Obsolete
Overall Contact Length
0.548" (13.92mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
1
Contact Finish - Post
Tin
Number of Positions Loaded
All
Contact Material
Phosphor Bronze
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
54101-T3003LFAmphenol CS (FCI)77154101-T3003LF-ND$0.24000Direct
78511-403HLFAmphenol CS (FCI)19,94978511-403HLF-ND$0.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes