Similar
Similar
Similar
Similar
68423-403 | |
|---|---|
DigiKey Part Number | 68423-403-ND |
Manufacturer | |
Manufacturer Product Number | 68423-403 |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-403HLF | Amphenol CS (FCI) | 19,531 | 609-6345-ND | $0.25000 | Similar |
| 0022288031 | Molex | 441 | WM50025-03-ND | $0.50000 | Similar |
| 0022288033 | Molex | 283 | WM50026-03-ND | $0.54000 | Similar |
| 0022288035 | WEC | 24,435 | 2266-22288035-23-ND | $0.16100 | Similar |








