Image for 68415-110HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68415-110HLF

DigiKey Part Number
68415-110HLF-ND
Manufacturer
Manufacturer Product Number
68415-110HLF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.400" (10.16mm)
Packaging
Bag
Contact Length - Post
0.115" (2.92mm)
Part Status
Obsolete
Overall Contact Length
0.615" (15.62mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.