Similar

76382-318 | |
|---|---|
DigiKey Part Number | 76382-318-ND |
Manufacturer | |
Manufacturer Product Number | 76382-318 |
Description | CONN HEADER R/A 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76382-318 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.197" (5.00mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Insulation Height 0.209" (5.30mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS-118-04-L-S-RA | Samtec Inc. | 0 | TSS-118-04-L-S-RA-ND | $3.81000 | Similar |

