
68120-014LF | |
|---|---|
DigiKey Part Number | 68120-014LF-ND |
Manufacturer | |
Manufacturer Product Number | 68120-014LF |
Description | CONN DIP HDR IDC 14POS VERT |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 26-28 AWG, Stranded or Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 14 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658525-7 | TE Connectivity AMP Connectors | 3,128 | 1658525-7-ND | $4.45000 | Similar |
| 746610-2 | TE Connectivity AMP Connectors | 7,323 | ADM14T-ND | $1.53000 | Similar |
| 7814-0000PR | 3M | 231 | 3M11958-ND | $4.28000 | Similar |




