68031-201HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 2,735
Unit Price: $0.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 94
Unit Price: $0.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 35,693
Unit Price: $0.31000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 944
Unit Price: $0.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.37000
Datasheet
Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68031-201HLF

DigiKey Part Number
68031-201HLF-ND
Manufacturer
Manufacturer Product Number
68031-201HLF
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
68031-201HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.183" (4.65mm)
Overall Contact Length
0.513" (13.03mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes