68001-107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.55522

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.69721

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.75551

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.83222

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.77962

Similar


WEC
In Stock: 2,273
Unit Price: $2.15000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.74543
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.84603
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.43656
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87719
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.25406
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.59438
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.21969
Datasheet
Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.100" (2.54mm)

68001-107

DigiKey Part Number
68001-107-ND
Manufacturer
Manufacturer Product Number
68001-107
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.450" (11.43mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-107-00-013101Preci-Dip0350-10-107-00-013101-ND$1.55522Similar
350-10-107-01-666101Preci-Dip0350-10-107-01-666101-ND$1.69721Similar
350-80-107-00-013101Preci-Dip0350-80-107-00-013101-ND$0.75551Similar
350-80-107-01-666101Preci-Dip0350-80-107-01-666101-ND$0.83222Similar
350-V3-107-00-006101Preci-Dip0350-V3-107-00-006101-ND$1.77962Similar
Obsolete
This product is no longer manufactured. View Substitutes