Direct

67516-216 | |
|---|---|
DigiKey Part Number | 67516-216-ND |
Manufacturer | |
Manufacturer Product Number | 67516-216 |
Description | CONN FFC RCPT 16POS 2.54MM |
Customer Reference | |
Detailed Description | 16 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Voltage Rating 500V |
Part Status Obsolete | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Connector/Contact Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 16 | Housing Color Blue |
Pitch 0.100" (2.54mm) | Mating Cycles 100 |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.33mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67516-216LF | Amphenol CS (FCI) | 0 | 67516-216LF-ND | $4.53977 | Direct |



