67516-209 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.97112
Datasheet
Image for 67516-209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67516-209

DigiKey Part Number
67516-209-ND
Manufacturer
Manufacturer Product Number
67516-209
Description
CLINCHER RECPT ASS'Y-AU-LATCH
Customer Reference
Detailed Description
9 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold or Gold, GXT™
Series
Housing Material
Thermoplastic
Packaging
Tray
Voltage Rating
500V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Connector/Contact Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
9
Housing Color
Blue
Pitch
0.100" (2.54mm)
Mating Cycles
100
Termination
IDC
Base Product Number
FFC, FCB Thickness
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67516-209LFAmphenol CS (FCI)067516-209LF-ND$2.97112Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Tray
QuantityUnit PriceExt Price
400$2.50560$1,002.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.