67274-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: $5.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 69
Unit Price: $4.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 575
Unit Price: $2.76000
Datasheet
Image for 67274-006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67274-006

DigiKey Part Number
67274-006-ND
Manufacturer
Manufacturer Product Number
67274-006
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
0.605" (15.38mm)
Insulation Height
0.550" (13.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Resin
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes