
67117-565 | |
|---|---|
DigiKey Part Number | 67117-565-ND |
Manufacturer | |
Manufacturer Product Number | 67117-565 |
Description | CONN RCPT 130P 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 130 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.240" (6.10mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Insulation Plug |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |

