
67095-057LF | |
|---|---|
DigiKey Part Number | 67095-057LF-ND |
Manufacturer | |
Manufacturer Product Number | 67095-057LF |
Description | CONN HEADER R/A 4POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.173" (4.40mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A (DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

