Similar

67000-011LF | |
|---|---|
DigiKey Part Number | 67000-011LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-011LF |
Description | CONN FFC RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 11Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-011LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 11 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-487378-0 | TE Connectivity AMP Connectors | 12,220 | 1-487378-0-ND | $0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69122 | $345.61 |


