66527-018 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 297
Unit Price: $16.34000
Datasheet

Parametric Equivalent


WEC
In Stock: 200
Unit Price: $5.85000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66527-018

DigiKey Part Number
66527-018-ND
Manufacturer
Manufacturer Product Number
66527-018
Description
CONN RCPT 36POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
66527-018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.240" (6.10mm)
Part Status
Obsolete
Contact Length - Post
0.115" (2.92mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
1250V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Brass
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-532955-6TE Connectivity AMP Connectors297A34309-ND$16.34000Similar
66527-018LFWEC2002266-66527-018LF-ND$5.85000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes