Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
55508-118 | |
|---|---|
DigiKey Part Number | 55508-118-ND |
Manufacturer | |
Manufacturer Product Number | 55508-118 |
Description | CONN RCPT 18POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-109-02-F-D | Samtec Inc. | 0 | CLT-109-02-F-D-ND | $2.33688 | Similar |
| CLT-109-02-F-D-A | Samtec Inc. | 0 | CLT-109-02-F-D-A-ND | $14.73000 | Similar |
| CLT-109-02-F-D-A-P | Samtec Inc. | 0 | CLT-109-02-F-D-A-P-ND | $3.00313 | Similar |
| CLT-109-02-F-D-BE | Samtec Inc. | 0 | CLT-109-02-F-D-BE-ND | $21.03000 | Similar |
| CLT-109-02-F-D-BE-A | Samtec Inc. | 0 | CLT-109-02-F-D-BE-A-ND | $2.93688 | Similar |





