
66010-001LF | |
|---|---|
DigiKey Part Number | 609-1048-ND |
Manufacturer | |
Manufacturer Product Number | 66010-001LF |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Operating Temperature -55°C ~ 50°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |

