
65863-081LF | |
|---|---|
DigiKey Part Number | 609-65863-081LF-ND |
Manufacturer | |
Manufacturer Product Number | 65863-081LF |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65863-081LF Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.640" (16.26mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.38101 | $1,904.81 |

