Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65863-051LF

DigiKey Part Number
609-65863-051LF-ND
Manufacturer
Manufacturer Product Number
65863-051LF
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65863-051LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Tray
Insulation Height
0.640" (16.26mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.17600$21.76
400$1.67700$670.80
800$1.59698$1,277.58
1,200$1.55195$1,862.34
5,200$1.39954$7,277.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.