61083-121000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 293
Unit Price: $5.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.93516
Datasheet

Similar


WEC
In Stock: 17,318
Unit Price: $6.34000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-121000

DigiKey Part Number
61083-121000-ND
Manufacturer
Manufacturer Product Number
61083-121000
Description
CONN PLUG 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm
Number of Positions
120
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-121400LFAmphenol CS (FCI)293609-61083-121400LF-ND$5.85000Direct
61083-121409LFAmphenol CS (FCI)061083-121409LF-ND$3.93516Similar
5177984-5WEC17,3182266-5177984-5-ND$6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes