Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-062120

DigiKey Part Number
61083-062120-ND
Manufacturer
Manufacturer Product Number
61083-062120
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Obsolete
Mated Stacking Heights
6mm, 10mm, 14mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.224" (5.70mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.