61082-121002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2,115
Unit Price: $9.05000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.32135
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 794
Unit Price: $6.37000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.73000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,374
Unit Price: $7.92000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-121002

DigiKey Part Number
61082-121002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-121002
Description
CONN RCPT 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-121002 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
120
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-121402LFAmphenol CS (FCI)2,115609-1637-1-ND$9.05000Direct
61082-121402PLFAmphenol CS (FCI)061082-121402PLF-ND$2.32135Similar
61082-121502LFAmphenol CS (FCI)794609-61082-121502LFCT-ND$6.37000Similar
61082-121602LFAmphenol CS (FCI)0609-61082-121602LFCT-ND$8.73000Similar
5177985-5TE Connectivity AMP Connectors2,374A99193CT-ND$7.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes