Similar
Parametric Equivalent

55917-000LF | |
|---|---|
DigiKey Part Number | 55917-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 55917-000LF |
Description | CONN RCPT USB2.0 A/PWR COMBO R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 5A |
Part Status Obsolete | Voltage - Rated 24V |
Connector Type USB-A (USB TYPE-A) and Power, Combo | Mating Cycles 1500 |
Number of Contacts 8 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold, GXT™ |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55917-600LF | Amphenol CS (FCI) | 981 | 609-5934-ND | $2.28000 | Similar |
| 55917-500LF | Amphenol CS (FCI) | 1,148 | 609-55917-500LF-ND | $2.28000 | Parametric Equivalent |






