55510-024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 20
Unit Price: $2.69000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87002
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.16000
Datasheet

Similar


Samtec Inc.
In Stock: 1,295
Unit Price: $4.96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.61000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55510-024

DigiKey Part Number
55510-024-ND
Manufacturer
Manufacturer Product Number
55510-024
Description
CONN RCPT 24POS 0.079 GOLD SMD
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.177" (4.50mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3-24DA-2SV(71)Hirose Electric Co Ltd20H10968-ND$2.69000Similar
A3A-24DA-2SV(71)Hirose Electric Co Ltd0H10979-ND$2.69000Similar
MMS-112-02-F-DV-A-K-TRSamtec Inc.0MMS-112-02-F-DV-A-K-TR-ND$2.87002Similar
MMS-112-02-F-DV-A-P-TRSamtec Inc.0MMS-112-02-F-DV-A-P-TR-ND$3.16000Similar
TLE-112-01-G-DVSamtec Inc.0TLE-112-01-G-DV-ND$3.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes