55508-026 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.21500
Datasheet

Similar


Samtec Inc.
In Stock: 1,610
Unit Price: $2.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.82401
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.98500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.90001
Datasheet

Similar


Samtec Inc.
In Stock: 56
Unit Price: $2.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.00182
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.97100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.04701
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.84818
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.76300
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.83900
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-026

DigiKey Part Number
55508-026-ND
Manufacturer
Manufacturer Product Number
55508-026
Description
CONN RCPT 26POS 0.079 GOLD SMD
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes