Similar
Similar

54201-S0803ALF | |
|---|---|
DigiKey Part Number | 609-54201-S0803ALFTR-ND - Tape & Reel (TR) 609-54201-S0803ALFCT-ND - Cut Tape (CT) 609-54201-S0803ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-S0803ALF |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-S0803ALF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC03SABN-M30 | Sullins Connector Solutions | 3,364 | S1033E-03-ND | $0.66000 | Similar |
| GEC03SABN-M30 | Sullins Connector Solutions | 9,382 | S1013E-03-ND | $0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.58000 | $5.80 |
| 100 | $0.49300 | $49.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $0.44943 | $166.29 |
| 740 | $0.42797 | $316.70 |
| 1,110 | $0.41589 | $461.64 |
| 1,850 | $0.40117 | $742.16 |
| 2,590 | $0.39176 | $1,014.66 |
| 3,700 | $0.38202 | $1,413.47 |



