Similar
Similar

54201-G0804ALF | |
|---|---|
DigiKey Part Number | 609-54201-G0804ALFTR-ND - Tape & Reel (TR) 609-54201-G0804ALFCT-ND - Cut Tape (CT) 609-54201-G0804ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-G0804ALF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-G0804ALF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC04SABN-M30 | Sullins Connector Solutions | 2,002 | S1033E-04-ND | $0.77000 | Similar |
| GEC04SABN-M30 | Sullins Connector Solutions | 3,638 | S1013E-04-ND | $0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.71270 | $71.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $0.64981 | $240.43 |
| 740 | $0.61878 | $457.90 |
| 1,110 | $0.60132 | $667.47 |
| 1,850 | $0.58004 | $1,073.07 |
| 2,590 | $0.56644 | $1,467.08 |
| 3,700 | $0.55236 | $2,043.73 |



