Image for 51923-006LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51923-006LF

DigiKey Part Number
2266-51923-006LF-ND
Manufacturer
Manufacturer Product Number
51923-006LF
Description
CONN RCPT BLADE PWR 31P EDGE MNT
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit, Quick Connect, Solder
Series
Contact Layout, Typical
24 Signal, 7 Power
Packaging
Bulk
Features
Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
31
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$7.18000$71.80