Image for 51923-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51923-005

DigiKey Part Number
51923-005-ND
Manufacturer
Manufacturer Product Number
51923-005
Description
CONN RCPT BLADE PWR 31P EDGE MNT
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
31
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder, Quick Connect
Contact Layout, Typical
24 Signal, 7 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.