51923-003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $17.43820
Datasheet
Image for 51923-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51923-003

DigiKey Part Number
51923-003-ND
Manufacturer
Manufacturer Product Number
51923-003
Description
CONN RCPT BLADE PWR 31P EDGE MNT
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit, Quick Connect, Solder
Series
Contact Layout, Typical
24 Signal, 7 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
31
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51923-003LFAmphenol CS (FCI)051923-003LF-ND$17.43820Direct
Obsolete
This product is no longer manufactured. View Substitutes