
51897-005 | |
|---|---|
DigiKey Part Number | 51897-005-ND |
Manufacturer | |
Manufacturer Product Number | 51897-005 |
Description | CONN RCPT BLADE PWR 31POS PCB |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Quick Connect |
Series | Contact Layout, Typical 24 Signal, 7 Power |
Packaging Bulk | Features Board Lock, Guide Pin |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 31 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |

