
51740-10401602AALF | |
|---|---|
DigiKey Part Number | 2266-51740-10401602AALF-609-ND |
Manufacturer | |
Manufacturer Product Number | 51740-10401602AALF |
Description | CONN RCPT BLADE PWR 22POS PCB |
Customer Reference | |
Detailed Description | 22 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51740-10401602AALF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 6 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $3.90000 | $78.00 |
| 160 | $3.84000 | $614.40 |
| 260 | $3.76000 | $977.60 |
| 460 | $3.69000 | $1,697.40 |
| 540 | $3.62000 | $1,954.80 |

