
51736-004LF | |
|---|---|
DigiKey Part Number | 2266-51736-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 51736-004LF |
Description | CONN HDR BLADE PWR 28POS EDGE MT |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $4.31000 | $86.20 |
| 100 | $4.21000 | $421.00 |
| 200 | $4.15000 | $830.00 |
| 340 | $3.98000 | $1,353.20 |










