
50122-5232JLF | |
|---|---|
DigiKey Part Number | 50122-5232JLF-ND |
Manufacturer | |
Manufacturer Product Number | 50122-5232JLF |
Description | CONN HEADER HD 232POS EDGE MNT |
Customer Reference | |
Detailed Description | 232 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 58 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins | Contact Finish Gold or Gold, GXT™ |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 232 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |

