
50011-1516G | |
|---|---|
DigiKey Part Number | 50011-1516G-ND |
Manufacturer | |
Manufacturer Product Number | 50011-1516G |
Description | CONN HEADER HD 516POS PCB |
Customer Reference | |
Detailed Description | 516 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 129 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 516 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |

