
50004-1440H | |
|---|---|
DigiKey Part Number | 50004-1440H-ND |
Manufacturer | |
Manufacturer Product Number | 50004-1440H |
Description | CONN RCPT HD 440POS PCB |
Customer Reference | |
Detailed Description | 440 Connector Receptacle, Female Sockets Through Hole, Right Angle High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Number of Columns 110 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Mating Guide |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Gold |
Number of Positions 440 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions Loaded All | Base Product Number |

