Image for 50004-1320H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50004-1320H

DigiKey Part Number
50004-1320H-ND
Manufacturer
Manufacturer Product Number
50004-1320H
Description
CONN RCPT HD 320POS PCB
Customer Reference
Detailed Description
320 Connector Receptacle, Female Sockets Through Hole, Right Angle High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
4
Series
Number of Columns
80
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Termination
Solder
Connector Type
Receptacle, Female Sockets
Features
Mating Guide
Connector Style
High Density (HDC, HDI, HPC)
Contact Finish
Gold
Number of Positions
320
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.