Similar
Similar
Similar

20021111-00010T8LF | |
|---|---|
DigiKey Part Number | 20021111-00010T8LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00010T8LF |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00010T8LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-105-01-F-D-K | Samtec Inc. | 14,441 | 612-FTSH-105-01-F-D-K-ND | $2.13000 | Similar |
| FTSH-105-01-L-D | Samtec Inc. | 12,900 | SAM10499-ND | $1.09000 | Similar |
| FTSH-105-01-L-D-K | Samtec Inc. | 11,368 | SAM8798-ND | $2.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,418 | $0.53453 | $1,292.49 |



