
10160855-18GLF | |
|---|---|
DigiKey Part Number | 609-10160855-18GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-18GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-18GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.71600 | $7.16 |
| 25 | $0.67080 | $16.77 |
| 50 | $0.63860 | $31.93 |
| 100 | $0.60800 | $60.80 |
| 300 | $0.56257 | $168.77 |
| 600 | $0.53570 | $321.42 |
| 1,200 | $0.51012 | $612.14 |
| 2,700 | $0.48174 | $1,300.70 |

