
10160855-12GLF | |
|---|---|
DigiKey Part Number | 609-10160855-12GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-12GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-12GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.48920 | $12.23 |
| 50 | $0.46560 | $23.28 |
| 100 | $0.44330 | $44.33 |
| 300 | $0.41023 | $123.07 |
| 600 | $0.39062 | $234.37 |
| 1,200 | $0.37196 | $446.35 |
| 2,700 | $0.35127 | $948.43 |

